BG WP22/HC Nexus Storm IP66 Weatherproof Double Switched 13A Power Socket -Smart

MPN
WP22/HC
EAN-13
5050765217989
Order Code
23-7120
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £32.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/11/2026

Outdoor sockets are an ideal option for managing outdoor or garden appliances, and can be installed in gardens and patios, as well as in shed’s, outhouses and garages. This 13A double switched smart outdoor power socket is IP66 Rated and designed to protect against water and dust ingress in the most arduous of conditions. Simply connect to your home Wi-Fi network for an inexpensive smart home solution with no Hub required - simply download the BG Home App to control your sockets with your smartphone. Automate your devices with timers, scenes, delays and random operation, and protect your settings with the parental lock function whilst sharing control with others in your household. The smart home integrations with Amazon Alexa, Google Assistant, IFTTT and Siri shortcuts allow you to operate your sockets using your voice and set up automated actions based on geolocation, weather and more for a truly smart solution.
Type Safety mains socket
Number of Gangs 2
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot