BG WP21 Nexus Storm IP66 Weatherproof Single Switched 13A Power Socket

MPN
WP21
EAN-13
5050765022170
Order Code
23-7123
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/11/2026

Outdoor sockets are an ideal option for managing outdoor or garden appliances, and can be installed in gardens and patios, as well as in shed’s, outhouses and garages. This 13A single switched outdoor power socket is IP66 Rated and designed to protect against water and dust ingress in the most arduous of conditions. Certified to BS1363/EV, this socket is also suitable for use with Mode 2 EV charging cables. Made with a robust, high impact UV stable housing, multiple gland entry positions , quick wire entry, and an ergonomic design, this socket also has an LED indicator that can be seen through the hinged see-through cover which acts as an enclosure for the socket.
Type Safety mains socket
Number of Gangs 1
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot