BG DMHCM Smart Dimmer Mod Master

MPN
DMHCM
EAN-13
5050765261333
Order Code
23-7022
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £27.00 £22.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/10/2026

This BG Smart master dimmer module allows you to make your existing dimmer smart, with remote operation in the BG Smart App. 2-way switch allows you to control lights locally from 2 locations when adding a BG Smart secondary dimmer module. Set timers, scenes, random operation and adjust the lighting level to set the mood. Simply pair via Bluetooth and connect to your home Wi-Fi - no hub or subscription required. Works with Alexa, Siri and Google for hands free control. Simple to install, with captive screws and no neutral required, fits a 25mm back box. Overload protection protects lamps, with soft start and the ability to switch between trailing and leading edge in the App. Compatible with all BG ranges including 800 series, 900 series, Nexus Metal, Evolve, and Screwless Flatplate. The dimmer can still be operated via the App even if the switch is turned off at the wall, providing an advantage over smart lamps. Compatible with incandescent, halogen and dimmable LED's (minimum 10W).
  • Control, schedule and dim lighting in the home via touch, voice commands or the BG Smart App
  • 2-way switch allows operation from a second location when used with a BG Smart secondary dimmer
  • Set timers, scenes, random operation and adjust the lighting level to set the mood
  • Pair via Bluetooth and connect to your home Wi-Fi (2.4GHz) - no hub or subscription required
  • Works with Alexa, Siri and Google for hands free voice control
Type Dimmer switch

Reviews

Be the first to submit a review

Trustpilot