BG 8RJ45/2 White Nexus Moulded Double RJ45 Telephone Socket, IDC Type

MPN
8RJ45/2
EAN-13
5050765002561
Order Code
23-7024
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 3 days

This Nexus 800 series white moulded RJ45 double ethernet socket from British General uses an IDC terminal connection and is ideal for home and office providing 2 networking outlets with ID windows for identification. The Cat6 outlet supports data transfer speeds of up to 10Gbps at 250 MHz up to 164 feet. Its moulded white front-plate has a high resistance to fading, discolouration and scratches, with inherent anti-microbial properties proven to reduce bacterial development and inhibit the growth of infectious diseases. Designed with ease of installation in mind, and finished with softly rounded edges and screw caps for a sleek appearance.
  • IDC Terminal connection
  • Easy to install, supplied with fixing screws and installation instructions
  • Cat 6 RJ45 Ethernet Socket
  • Cat 6 Data socket for handling faster connection speeds
  • Captive screws prevent screw loss
Type RJ45 Telephone socket
Number of Gangs 2

Reviews

Be the first to submit a review

Trustpilot