BG 881S/HC White Nexus 1G Smart Dimmer Sw Secondary

MPN
881S/HC
EAN-13
5050765261302
Order Code
23-7016
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £8.80 £8.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

This BG Smart single secondary dimmer switch allows you to operate your lights remotely in the BG Smart App. 2-way switch designed to be used as the second switch in conjunction with a BG Smart master dimmer switch. Set timers, scenes, random operation and adjust the lighting level to set the mood. Works with Alexa, Siri and Google for hands free control. Straight forward installation with captive terminal screws and no neutral required, fits a 25mm back box. Overload protection protects lamps, with soft start and the ability to switch between trailing and leading edge in the App. Onboard your other BG Home devices with BG Connect, and control all your devices in one App. The dimmer can still be operated via the App even if the switch is turned off at the wall, providing an advantage over smart lamps. Compatible with incandescent, halogen and dimmable LED's (minimum 10W).
  • Control, schedule and dim lighting in the home via touch, voice commands or the BG Smart App
  • 2-way switch designed to be used as the second switch in conjunction with a BG Smart master dimmer switch
  • Set timers, scenes, random operation and adjust the lighting level to set the mood
  • Compatible with incandescent, halogen and dimmable LED's (minimum 10W)
  • Works with Alexa, Siri and Google for hands free voice control
Type Dimmer switch

Reviews

Be the first to submit a review

Trustpilot