BG 855 White Nexus Moulded Unswitched 13A Fused Connection Unit - Flex Outlet

MPN
855
EAN-13
5050765001489
Order Code
23-7036
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/10/2026

This Nexus 800 Series unswitched fused connection unit from British General offers an mains outlet with an integrated 13A fuse. The unit is ideal domestically/commercially for spur circuits and hardwired appliances requiring mains isolation, either with an on/off switch or in continuous operation, e.g. freezer, washing machine. A flex outlet with reversible cord grip offers expanded wiring options. Angled colour coded terminals, captive terminal screws ensure a swift, secure installation. Fixing screws and instructions provided. A round edge white plate and matching screw caps present a classic profile. The unit is made from high-grade thermoset Urea, resistant to discolouration and wear for a long working life. The anti-microbial properties restrict the growth of harmful bacteria such as Salmonella, E. coli and Klebsiella, for additional reassurance. Protected by a 30-year guarantee, this fused connection unit is Asta approved and certified to BS 1363 Part 4 standards.
  • 13A Rated
  • Easy to install supplied with fixing screws and installation instructions
  • Ideal for spur circuits and hard wired power appliances
  • Angled colour coded terminals with captive screws provide easy access for quick installation
  • Integrated flex outlet has a cord grip in the lower edge with a removable knockout
Type Fused

Reviews

Be the first to submit a review

Trustpilot