BG 853 White Nexus Moulded Switched 13A Fused Connection Unit - Indicator & Flex

MPN
853
EAN-13
5050765001304
Order Code
23-7034
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/09/2026

This 800 Series 13A switched fused connection unit with LED and flex outlet from British General offers an outlet from the mains with an integrated fuse. This unit is ideal for spur circuits and hardwired appliances where isolation from the mains supply is necessary. Installation is fast, with angled colour coded terminals and captive screws ensuring a secure fit, fixing screws and instructions provided. The white moulded round edge profile and matching screw caps complete a solid, modern profile. The fuse cover is clearly labelled "FUSE" making this easy to access when necessary. The unit is made from high-grade thermoset Urea, resistant to fading and discolouration for longevity, with inherent anti-microbial properties that restrict the growth of harmful bacteria such as Salmonella, E. coli and Klebsiella. This FCU is double pole for additional safety, Certified to BS 1363 Part 4 standards, ASTA certified and supplied with a 30-year guarantee. Designed to fit a 35mm back box.
  • 13A Rated
  • Easy to install supplied with fixing screws and installation instructions
  • Ideal for spur circuits and hard wired power appliances
  • Angled colour coded terminals for ease of installation
  • LED power Indicator reliable and low power and integrated flex outlet has a cord grip in the lower edge with a removable knockout
Type Fused Switch

Reviews

Be the first to submit a review

Trustpilot