BG 837 White Nexus Moulded 1 Gang Architrave Surface Box, 19mm

MPN
837
EAN-13
5050765018074
Order Code
23-7037
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/09/2026

This British General 800 Series round-edged, single surface mounted back box is ideal for installing architrave switches on walls in tight spaces where installation within the wall is not possible or desired. Measuring just 21mm wide x 87mm high with a 19mm depth, this box has multiple knockouts for rear or conduit entry and an earth terminal in the base for a safe installation. The gently curved white moulding is manufactured from high-grade Urea material which has a high resistance to wear and discolouration, with anti-microbial properties that inhibit the growth of harmful bacteria. BG Nexus offers stylish white moulded wall accessories to suit both budget and design needs. Certified to BS 5733 and includes a 30-year manufacturers warranty.
  • 19mm deep
  • Suitable for use with architrave switches
  • Multiple knock-outs
  • Earth terminal fitted as standard
  • Anti-microbial certified - inhibits 99% of bacterial growth on touch point surfaces from infectious diseases including MRSA, E-Coli, Salmonella and Klebsiella Pneumonia bacteria
Type Surface box

Reviews

Be the first to submit a review

Trustpilot