BG 824 White Nexus Moulded Double Unswitched 13A Power Socket

MPN
824
EAN-13
5050765000703
Order Code
23-7025
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/09/2026

This 800 Series White Moulded 13A double unswitched socket from British General has a round edged profile and comes with screw cover caps for a sleek appearance. This power socket for standard 3 pin UK plugs has a high resistance to fading discolouration and scratches, with inherent anti-microbial properties proven to reduce bacterial development and inhibit the growth of infectious diseases. Easy to install due to the angled in-line colour coded terminals and captive screws. Twin earth is fitted for high integrity circuits and additional safety, and the socket is certified to high safety standards meeting BS 1363-2:2016+A1:2018 requirements with additional Asta certification. Minimum mounting box depth is 25mm, making it an ideal retro-fit replacement for existing sockets. The 800 Series is a standard range of white moulded wall accessories offering superb quality and exceptional value, making it an ideal choice for domestic and commercial installations.
  • 13A Rated
  • Easy to install, supplied with fixing screws and installation instructions
  • Angled in-line colour coded terminals provide easy access for quick installation
  • Captive screws prevent screw loss
  • Screw covers for sleek appearance
Type Safety mains socket
Number of Gangs 2

Reviews

Be the first to submit a review

Trustpilot