BG 822UAC22 White Nexus Moulded Double Switched 13A Power Socket - USB Charging

MPN
822UAC22
EAN-13
5050765250108
Order Code
23-7082
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

This 800 series white moulded 13A double socket from British General comes with integrated fast charge 22W USB-A and USB-C ports, allowing an electrical device to be plugged in, and mobiles to be charged simultaneously without having to sacrifice a socket. Features include a standby mode, which activates when devices are fully charged, and the variable fast charging supports PD & QC charging protocols for Android and iOS devices. Its front-plate has a high resistance to fading, discolouration and scratches, with inherent anti-microbial properties proven to reduce the growth of bacteria. Angled in-line colour coded terminals ensure it's easy to install, and in-built twin earth allows a double earthing facility for installations requiring high integrity protective connection. With its classic rounded edge finish, this will seamlessly fit with any style in a home. Designed for ease of installation and fits a 25mm back box making it an ideal retro-fit replacement for existing sockets.
  • Free your sockets and charge all your devices - Ideal for mobile phones, tablets and other USB chargeable devices
  • 22W, variable voltage fast charging with PD & QC charging protocols for Android and iOS devices, with charge shared across two outlets - 1 x Type A, 1 x Type C
  • Smart USB - Standby mode when device is fully charged; AutoDetect's the USB device and adjusts charging pattern to suit; protective overload function
  • Angled colour coded terminals for easy identification and captive screws to prevent screw loss
  • Delivers 50% charge to mobile phones in just 30 minutes
Type Safety mains socket
Number of Gangs 2

Reviews

Be the first to submit a review

Trustpilot