BG 822UAC12 White Nexus Moulded Double Switched 13A Power Socket - USB Charging

MPN
822UAC12
EAN-13
5050765244008
Order Code
23-7080
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

This Nexus 800 series 13A double socket from British General comes with 1x type A and 1x type C USB charging ports, allowing an electrical device to be plugged in, and mobiles to be charged simultaneously without having to sacrifice a socket. Features include a standby mode, which activates when devices are fully charged, and an auto-detection function that only provides power to your USB device when it needs it. Its white moulded front-plate has a high resistance to fading, discolouration and scratches, with inherent anti-microbial properties proven to reduce bacterial development and inhibit the growth of infectious diseases. With its rounded edge, this will seamlessly fit with any style in a home, and fits a 25mm backbox, ideal for retro-fit. Angled in-line colour coded terminals ensure it's easy to install, and in-built twin earth allows a double earthing facility for installations requiring high integrity protective connection. Manufactured to BS 7671:2008 strict safety standards.
  • Free your sockets and charge all your devices - Ideal for mobile phones, MP3's and other USB chargeable devices
  • 12W USB charging output with charge shared across two outlets - 1 x Type A, 1 x Type C
  • Smart USB - Standby mode when device is fully charged; AutoDetect's the USB device and adjusts charging pattern to suit; protective overload function
  • Angled colour coded terminals for easy identification and captive screws to prevent screw loss
  • Twin earth fitted as standard for high integrity circuits
Type Safety mains socket
Number of Gangs 2

Reviews

Be the first to submit a review

Trustpilot