BG 822ARCD White Nexus Moulded Double Switched 13A Power Socket - Type A RCD

MPN
822ARCD
EAN-13
5050765236003
Order Code
23-7072
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £18.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

This 800 Series White Moulded 13A double switched socket from British General has integrated Type A RCD protection for additional safety. The round edged front plate has a high resistance to fading, discolouration and scratches, with inherent anti-microbial properties proven to reduce bacterial development and inhibit the growth of infectious diseases, and screw cover caps for a sleek appearance. The integrated Type A RCD protects against shocks with a latching unit which automatically resets when power resumes ensuring continual monitoring of electrical supply. Designed with angled in-line terminals and captive screws for ease of installation, as well as featuring twin earth for high integrity circuits. Certified to high safety standards meeting BS 1363-2:2016+A1:2018 and BS 7288:2016 requirements. Minimum mounting box depth is 25mm, Ideal for retro-fit. The 800 Series is a standard range of white moulded wall accessories offering superb quality and exceptional value.
  • 13A Rated
  • Easy to install supplied with fixing screws and installation instructions
  • Integrated RCD to prevent the leakage of electrical current
  • Latched (passive) version if set, will retain closed contacts if the mains supply is interrupted – essential for appliances like fridge freezers
  • No need to reset after a loss of power
Type Safety mains socket
Number of Gangs 2

Reviews

Be the first to submit a review

Trustpilot