BG 822/HC White Nexus Double Switched 13A Power Socket - Smart Home Control

MPN
822/HC
EAN-13
5050765177542
Order Code
23-7020
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

This 800 Series double switched smart socket from BG allows you to control your sockets with smart control technology. Connected via home Wi-Fi (2.4GHz), the socket can be operated by touch, app, or voice assistant (compatible with Alexa, Hey Google and Siri), without expensive hubs or subscriptions. The free BG Home app, available from AppStore/Google Play, grants fine control over devices, to save power, set the mood, and set timed or random security options. Multiple users can share control, secured by parental lock. Installation is fast, with colour-coded angled in-line terminals, captive screws, and twin earth for a safer, high-integrity circuit. Instructions and fixing screws are provided. Minimum box depth 25mm, ideal for retro-fit. With round edges, it creates a modern look. It has a high resistance to fading discolouration and scratches, with inherent anti-microbial properties proven to reduce bacterial development and inhibit the growth of infectious diseases.
  • 13A Rated
  • Control and schedule power in the home or outside via touch, voice commands or App
  • Operates using your home Wi-Fi network on 2.4GHz - no expensive gateway hub unit, no expensive cloud costs or subscriptions
  • Set timer schedules, countdown function or random security options
  • Compatible with Google Home, Amazon Alexa, Siri Shortcuts and IFTTT for smart home integration
Type Safety mains socket
Number of Gangs 2

Reviews

Be the first to submit a review

Trustpilot