BG 821UAC18 White Nexus 13A 1G Sw Skt + USB A + C (18W)

MPN
821UAC18
EAN-13
5050765263290
Order Code
23-7079
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £12.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

This Nexus 800 series white moulded 13A single socket from British General comes with integrated fast charge USB-A and USB-C ports, allowing an electrical device to be plugged in, and mobile phones to be charged simultaneously without having to sacrifice a power socket. The 18W variable voltage fast charging supports PD & QC charging protocols for Android and iOS devices, and auto-detects the USB device and adjusts the charging pattern to suit. Its moulded white front-plate has a high resistance to fading, discolouration and scratches, with inherent anti-microbial properties proven to reduce bacterial development and inhibit the growth of infectious diseases. With its rounded edge finish, this will seamlessly fit with any style or décor in your home. Designed with angled colour coded terminals and backed out captive screws for ease of installation, and fits a 25mm back box making it an ideal retro-fit replacement for existing sockets. Ideal for residential or commercial use.
  • Free your sockets and charge all your devices - Ideal for mobile phones, tablets and other USB chargeable devices
  • 18W, variable voltage fast charging with PD & QC charging protocols for Android and iOS devices, with charge shared across two outlets - 1 x Type A, 1 x Type C
  • Smart USB - Standby mode when device is fully charged; AutoDetect's the USB device and adjusts charging pattern to suit; protective overload function
  • Angled colour coded terminals for easy identification and captive screws to prevent screw loss
  • Delivers 50% charge to mobile phones in just 30 minutes
Type Safety mains socket
Number of Gangs 1

Reviews

Be the first to submit a review

Trustpilot