Beurer 66048 LW 230 Air Purifier/Humidifier Black 7.25L Quiet Hygienic

MPN
66048
Brand
Beurer
EAN-13
4211125660482
Order Code
08-6107
Country of Origin
China

Discontinued


The Beurer LW 230 is an air purifier and humidifier that optimises indoor climate control. It effectively purifies air while maintaining optimal humidity levels, making it ideal for home use. This black model serves as a heater humidifier combo, suitable for improving air quality and comfort.
Type Air purifier/humidifer
Colour Black
Dimensions (L x W x H) 30 x 30 x 34 cm
Height 34cm
Length 30cm
Power 7W
Suitable for rooms up to 40m²
Tank volume 7.25l
Voltage 230V
Weight 5.5kg
Width 30cm

Trustpilot