Beurer 10069 LB 200 Humidifier Black Energy-Efficient Cold Evaporation

MPN
10069
Brand
Beurer
EAN-13
4211125100698
Order Code
08-6103
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £134.44 £114.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Beurer LB 200 is an air humidifier designed for indoor climate control. It enhances air moisture levels and is suitable for use in homes or offices. This Beurer humidifier is ideal for maintaining a comfortable and healthy living environment during dry seasons.
Type Humidifier
Colour Black
Diameter 230mm
Dimensions (Ø x H) 230 mm x 350 mm
Height 350mm
Humidification power 0.2 l/h
Power 17W
Suitable for rooms up to 30m²
Tank volume 3l
Voltage 230V
Weight 2.94kg

Reviews

Be the first to submit a review

Trustpilot