Bessey TW28-30-14-2K G-Clamp Welding Tables 2K-Handle 300mm Span 140mm Nosing

Image Representative of Range

Bessey TW28-30-14-2K G-Clamp Welding Tables 2K-Handle 300mm Span 140mm Nosing

MPN
TW28-30-14-2K
Brand
Bessey
EAN-13
4008158036861
Order Code
11-4727
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £47.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 108 availableBack-order availability date - 20/11/2026

The Bessey TW28-30-14-2K is a G-clamp specifically designed for welding tables, featuring a 2K-handle for easier grip and control. It boasts a maximum span width of 300 mm and a nosing length of 140 mm, making it suitable for a range of clamping tasks. This clamp is ideal for securely holding workpieces in place during welding and fabrication processes.
Type L clamp
Jaw Opening 300mm
(Ø) 28mm
Nosing 140mm
Weight 1.7kg

Reviews

Be the first to submit a review

Trustpilot