Bessey TW20-15-8KLI-SET Workbench Clamp 150mm Span 80mm Nosing 2pc

MPN
TW20-15-8KLI-SET
Brand
Bessey
EAN-13
4008158042336
Order Code
01-4605
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £85.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Bessey TW20-15-8KLI-SET multifunction workbench clamp offers a maximum span width of 150 mm and a nosing length of 80 mm. This versatile clamp is designed for secure and precise workpiece handling. Ideal for various woodworking and metalworking applications, it ensures stability and accuracy during projects.
Type Multifunction workbench clamp
Jaw Opening 150mm
Nosing 80mm
Tension 500N
Weight 0.31kg

Reviews

Be the first to submit a review

Trustpilot