Bessey TW16-20-10-2K Clamping Element: Quick Safe 200mm Span

Image Representative of Range

Bessey TW16-20-10-2K Clamping Element: Quick Safe 200mm Span

MPN
TW16-20-10-2K
Brand
Bessey
EAN-13
4008158038681
Order Code
11-4721
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £34.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Bessey clamping element for welding tables, model TW16-20-10-2K, is designed with a maximum span width of 200 mm. It is ideal for securely fastening objects during welding operations. This tool is commonly used in professional welding and metalworking environments.
Type Bench adapter
Jaw Opening 200mm
Weight 930g

Reviews

Be the first to submit a review

Trustpilot