Bessey TPN25BE TPN-BE Screw Clamp 250mm Span 120mm Nosing

Image Representative of Range

Bessey TPN25BE TPN-BE Screw Clamp 250mm Span 120mm Nosing

MPN
TPN25BE
Brand
Bessey
EAN-13
4008158015767
Order Code
11-4702
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £22.66 £22.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Bessey TPN25BE is a reliable malleable screw clamp with a maximum span width of 250 mm and a nosing length of 120 mm. Ideal for woodworking and metalworking tasks, it ensures firm and secure holding of materials. Its robust design makes it suitable for both professional and DIY applications.
Type L clamp
Jaw Opening 250mm
Nosing 120mm
Weight 1.5kg

Reviews

Be the first to submit a review

Trustpilot