Bessey TKPN125BE Malleable Screw Servant 1250mm Span 120mm Nosing

Image Representative of Range

Bessey TKPN125BE Malleable Screw Servant 1250mm Span 120mm Nosing

MPN
TKPN125BE
Brand
Bessey
EAN-13
4008158015279
Order Code
11-4685
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £63.00 £55.31
10+ £53.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 70 availableBack-order availability date - 20/11/2026

The Bessey TKPN 1250/120 is a robust L clamp featuring a maximum span width of 1250 mm and a nosing length of 120 mm. It is ideal for securing large workpieces during woodworking or metalworking tasks. Bessey's high-quality construction ensures durability and reliable performance.
Type L clamp
Jaw Opening 1250mm
Nosing 120mm
Weight 4.65kg

Reviews

Be the first to submit a review

Trustpilot