Bessey TG80S12-2K TG-2K Clamp 800mm Span 120mm Nosing Malleable Screw

Image Representative of Range

Bessey TG80S12-2K TG-2K Clamp 800mm Span 120mm Nosing Malleable Screw

MPN
TG80S12-2K
Brand
Bessey
EAN-13
4008158030128
Order Code
11-4669
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £45.80 £45.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

The Bessey TG80S12-2K is a malleable screw clamp with a maximum span width of 800 mm and a nosing length of 120 mm, manufactured by Bessey. Its robust design makes it ideal for woodworking and metalworking applications where secure clamping is essential. This L clamp is distinguished by its durability and precision, making it a reliable tool in professional settings.
Type L clamp
Jaw Opening 800mm
Nosing 120mm
Weight 2.46kg

Reviews

Be the first to submit a review

Trustpilot