Bessey TG60S12-2K TG Series Clamp 600mm Span 120mm Nosing Length

Image Representative of Range

Bessey TG60S12-2K TG Series Clamp 600mm Span 120mm Nosing Length

MPN
TG60S12-2K
Brand
Bessey
EAN-13
4008158030111
Order Code
11-4667
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £57.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/12/2026

The Bessey TG60S12-2K is a malleable screw clamp featuring a maximum span width of 600 mm and a nosing length of 120 mm. This L clamp is ideal for securing workpieces in woodworking and metalworking applications. Its robust construction ensures reliable gripping power for a variety of projects.
Type L clamp
Jaw Opening 600mm
Nosing 120mm
Weight 2.13kg

Reviews

Be the first to submit a review

Trustpilot