Bessey TG30S12K TG-K Clamp 300mm Span 120mm Nosing Malleable Screw

Image Representative of Range

Bessey TG30S12K TG-K Clamp 300mm Span 120mm Nosing Malleable Screw

MPN
TG30S12K
Brand
Bessey
EAN-13
4008158025032
Order Code
11-4658
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £34.59 £30.86
10+ £29.77
50+ £29.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bessey TG30S12K is a malleable screw clamp with a maximum span width of 300 mm and a nosing length of 120 mm. It is ideal for woodworking or metalworking applications where firm, adjustable pressure is needed. Manufactured by Bessey, this clamp ensures durability and reliability for various clamping tasks.
Type Clamp
Jaw Opening 300mm
Nosing 120mm
Weight 1.57kg

Reviews

Be the first to submit a review

Trustpilot