Bessey TG10-2K TG-2K Malleable Screw Clamp 100mm Span 50mm Nosing

Image Representative of Range

Bessey TG10-2K TG-2K Malleable Screw Clamp 100mm Span 50mm Nosing

MPN
TG10-2K
Brand
Bessey
EAN-13
4008158031620
Order Code
11-4636
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £11.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bessey Malleable Screw Clamp TG-2K, with a span width up to 100 mm and a nosing length of 50 mm, is a robust tool for holding workpieces securely. Constructed with high-quality materials, this L clamp is ideal for woodworking, metalworking, and general clamping tasks. It provides a reliable and precise grip, making it essential for both professional tradespeople and DIY enthusiasts.
Type L clamp
Jaw Opening 100mm
Nosing 50mm
Weight 0.26kg

Reviews

Be the first to submit a review

Trustpilot