Bessey STE150 Contactor poles 900-1500 mm length 350 kg capacity

MPN
STE150
Brand
Bessey
EAN-13
4008158051208
Order Code
13-7293
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £55.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 56 availableBack-order availability date - 25/07/2026

Bessey STE150, 3451010, is a robust contactor pole that offers a length range from 900 mm to 1500 mm and a maximum load capacity of 350 kg. Engineered to provide reliable support for heavy-duty applications, this product is particularly suited for use in construction projects, bridge building, and structural engineering where precise, secure, and adjustable holding solutions are required. The design and construction of the Bessey STE150 ensure enduring performance, leveraging high-quality materials to withstand significant mechanical loads while maintaining adaptability across various operational setups.
Type Support Strut
Load Capacity 350kg
Length adjustment 900 - 1500mm
Max. load Capacity 350kg
Product Type Contactor poles
Weight 2290g

Reviews

Be the first to submit a review

Trustpilot