Bessey PS 55 Seaming Tool

MPN
PS 55
Brand
Bessey
EAN-13
4008158027050
Order Code
95-2414
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £219.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bessey PS55 is an ideal clamp for clamping smooth surfaces such as ceramic, granite, Corian® plastic, sheet metal and glass. There is a lever for compensating differences in height.

Opening: 10-55mm.
Width: 130mm.
Length: 240-295mm.
Clamping Force: up to 260N.
Weight: 1.55Kg.


Type Clamp

Reviews

Be the first to submit a review

Trustpilot