Bessey HKL30 Holz-Klemmy Clamp HVAC 300mm Span 110mm Nosing Length

Image Representative of Range

Bessey HKL30 Holz-Klemmy Clamp HVAC 300mm Span 110mm Nosing Length

MPN
HKL30
Brand
Bessey
EAN-13
4008158026848
Order Code
11-4604
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £15.14 £12.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Bessey HKL30 L clamp, manufactured by Bessey, features a maximum span width of 300 mm and a nosing length of 110 mm. This tool is commonly used in woodworking and HVAC applications to secure materials in place with precision. Its robust design and reliable clamping force make it ideal for professionals requiring consistent performance.
Type L clamp
Jaw Opening 300mm
Nosing 110mm
Weight 0.46kg

Reviews

Be the first to submit a review

Trustpilot