Bessey GZ60-2K GZ-2K Screw Clamp 600mm Span 120mm Nosing Steel Durable

Image Representative of Range

Bessey GZ60-2K GZ-2K Screw Clamp 600mm Span 120mm Nosing Steel Durable

MPN
GZ60-2K
Brand
Bessey
EAN-13
4008158034218
Order Code
11-4600
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £61.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 278 availableBack-order availability date - 20/11/2026

The Bessey GZ60-2K is an all-steel screw clamp with a maximum span width of 600 mm and a nosing length of 120 mm. It is designed for robust applications requiring firm and reliable clamping pressure. Ideal for woodworking and metalworking, it provides precise and secure grip.
Type L clamp
Jaw Opening 600mm
Nosing 120mm
Tension 6000N
Weight 2.521kg

Reviews

Be the first to submit a review

Trustpilot