Bessey GZ30-12-2K Screw Clamp 300mm/120mm High Stability and Security

Image Representative of Range

Bessey GZ30-12-2K Screw Clamp 300mm/120mm High Stability and Security

MPN
GZ30-12-2K
Brand
Bessey
EAN-13
4008158034034
Order Code
11-4592
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £39.25 £38.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Bessey's GZ30-12-2K is an all steel screw clamp designed for secure and precise clamping tasks. With a maximum span width of 300 mm and a nosing length of 120 mm, it is ideal for woodworking, metalworking, and general workshop applications. The robust construction ensures durability and reliable performance in various industrial settings.
Type L clamp
Jaw Opening 300mm
Nosing 120mm
Tension 6000N
Weight 1.5kg

Reviews

Be the first to submit a review

Trustpilot