Bessey GZ12-2K All Steel Screw Clamp 120mm Span 60mm Nosing Galvanized

Image Representative of Range

Bessey GZ12-2K All Steel Screw Clamp 120mm Span 60mm Nosing Galvanized

MPN
GZ12-2K
Brand
Bessey
EAN-13
4008158033808
Order Code
11-4587
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £18.97 £18.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bessey GZ12-2K is an all-steel screw clamp with a maximum span width of 120 mm and a nosing length of 60 mm. This L clamp is ideal for woodworking and metalworking projects, providing a secure grip and precise pressure. Reliable and durable, it's often used in workshops for holding pieces securely during assembly.
Type L clamp
Jaw Opening 120mm
Nosing 60mm
Tension 6000N
Weight 0.32kg

Reviews

Be the first to submit a review

Trustpilot