Bessey GTR30B6 Table Clamp 1800N Force Ergonomic Handle Steel 300/60

Image Representative of Range

Bessey GTR30B6 Table Clamp 1800N Force Ergonomic Handle Steel 300/60

MPN
GTR30B6
Brand
Bessey
EAN-13
4008158038780
Order Code
11-4583
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £18.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bessey All Steel Table Clamp GTR 300/60, model GTR30B6, offers robust and reliable clamping with a maximum opening of 300 mm and a throat depth of 60 mm. This durable clamp is suitable for heavy-duty applications, providing strong and secure gripping for table work and assembly tasks. Ideal for both professional and DIY use, it ensures precise and stable clamping on a variety of workpieces.
Type Clamp
Material Steel
Weight 400g

Reviews

Be the first to submit a review

Trustpilot