Bessey GK45 Gear Clamp Flexible Compact Design 450mm Span Ergonomic Use

Order Code:

01-4565

Brand: Bessey MPN: GK45 EAN-13: 4008158040820
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £37.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 18/05/2026

The GearKlamp Bessey GK45, manufactured by Bessey, features a maximum span width of 450 mm and a nosing length of 60 mm. This gearing clamp is ideal for woodworking and metalworking applications where precise clamping in tight spaces is required. Its innovative design allows for efficient operation with minimal effort.
Type Gearing clamp
Jaw Opening 450mm
Material Plastic
Nosing 60mm
Tension 2000N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot