Bessey EZM30-6 EZ Series Clamp 300mm span 60mm nosing ergonomic handle

MPN
EZM30-6
Brand
Bessey
EAN-13
4008158041131
Order Code
01-4557
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £14.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Bessey quick grip clamp EZM30-6 features a maximum span width of 300 mm and a nosing length of 60 mm. Manufactured by Bessey, this one-handed clamp allows for efficient and easy operation. It is typically used in woodworking and metalworking for securely holding materials in place.
Type Quick bar clamp
Jaw Opening 300mm
Material Plastic
Nosing 60mm
Spreading range 125 - 420mm
Tension 750N
Weight 380g

Reviews

Be the first to submit a review

Trustpilot