Bernstein Ltd. 6083000228 IN65-SU1Z Door Switch 240V 5A IP66/IP67 Metal Actuator

Bernstein Ltd. 6083000228 IN65-SU1Z Door Switch 240V 5A IP66/IP67 Metal Actuator

MPN
6083000228
EAN-13
4024337090578
Order Code
08-6006
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The Bernstein door-operated switch 6083000228 is a robust and reliable switch designed for door control with an actuator wheel. Operating at 240 V AC and 5 A, it features protection ratings of IP66/IP67, making it suitable for harsh environments. Typical applications include use as a position switch or an emergency power off button in industrial settings.
Type Door-operated switch
Alignment of the control element Other
Ambient temperature during operating -30 - 75°C
Coating housing N/A
Connection Screws
Construction type housing Cuboid
Contact opening Slow-acting switch
Degree of protection (IP) IP66/IP67
Degree of protection (NEMA) 4X
Diameter sensor N/Amm
Dim (L x W x H) 105.5 x 31 x 30.3 mm
Durability 30 x 106 switching cycles
Explosion safety category for dust None
Explosion safety category for gas None
Forced opening true
Height 30.3mm
Height of sensor 30.3mm
Housing Material Plastic
IP Rating IP66/IP67
Length 105.5mm
Length of sensor 105.5mm
Material Thermoplastic
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute IN65-SU1Z DGHK
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of safety auxiliary contacts 1
Operation type Actuator wheel
Output electronic false
Rated operation current Ie at AC-15, 125 V N/AA
Rated operation current Ie at AC-15, 230 V 3A
Rated operation current Ie at AC-15, 24 V N/AA
Rated operation current Ie at DC-13, 125 V N/AA
Rated operation current Ie at DC-13, 230 V N/AA
Rated operation current Ie at DC-13, 24 V 1.5A
Suitable for safety functions true
Switching current (max.) 5A
Switching function Quick-break switch
Switching function latching false
Switching Voltage 240V AC
Type of control element Square roller lever
Type of electric connection Cable entry metrical
Type of interface None
Type of interface for safety communication None
Width 31mm
Width sensor 31mm
With status indication false

Trustpilot