Bernstein Ltd. 6083000222 IN65-U1Z Door Switch 240V 5A IP66/IP67 Lever

MPN
6083000222
EAN-13
4024337090516
Order Code
08-6005
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £28.86 £28.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bernstein Door-operated switch 6083000222 is designed for controlling power circuits with a voltage of 240 V AC and a current of 5 A. It features a lever mechanism and offers robust protection with IP66/IP67 ratings, making it suitable for demanding environments. Typical applications include serving as a position switch or emergency power off button in safety-critical systems.
Type Door-operated switch
Alignment of the control element Other
Ambient temperature during operating -30 - 75°C
Coating housing N/A
Connection Screws
Construction type housing Cuboid
Contact opening Quick-action switch
Contact Type 2 breakers
Degree of protection (IP) IP66/IP67
Degree of protection (NEMA) 4X
Diameter sensor N/Amm
Dim (L x W x H) 90 x 31 x 30.3 mm
Durability 30 x 106 switching cycles
Explosion safety category for dust None
Explosion safety category for gas None
Forced opening true
Height 30.3mm
Height of sensor 30.3mm
Housing Material Plastic
IP Rating IP66/IP67
Length 90mm
Length of sensor 90mm
Material Thermoplastic
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute IN65-U1Z HK
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of safety auxiliary contacts 1
Operation type Lever
Output electronic false
Rated operation current Ie at AC-15, 125 V N/AA
Rated operation current Ie at AC-15, 230 V 3A
Rated operation current Ie at AC-15, 24 V N/AA
Rated operation current Ie at DC-13, 125 V N/AA
Rated operation current Ie at DC-13, 230 V N/AA
Rated operation current Ie at DC-13, 24 V 1.5A
Suitable for safety functions true
Switching current (max.) 5A
Switching function Slow-action switch
Switching function latching false
Switching Voltage 240V AC
Type of control element Roller lever
Type of electric connection Cable entry metrical
Type of interface None
Type of interface for safety communication None
Width 31mm
Width sensor 31mm
With status indication false

Reviews

Be the first to submit a review

Trustpilot