Bernstein Ltd. 6075689092 SFW Cable M12 5-Pole 2m PUR Black Straight Socket

MPN
6075689092
EAN-13
4024337091995
Order Code
08-5993
Country of Origin
Germany
View Full Product Range (9)

Discontinued


Bernstein's SFW-M12B5/AW-2PU cable is a sturdy and dependable component, identified by the product code 6075689092. It offers reliable connectivity in industrial settings, perfect for signal and power transmission. Typical applications include automation systems and machinery where precise data transfer is essential.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Multi-core
Cable Length 2m
Cable Type Multi-core
Colour cable sheath Black
Contact Material Gold
Continuity resistance 5mOhm
Degree of protection (IP) IP68
Halogen free TRUE
IP Rating IP68
Material Polyurethane (PUR)
Material contact body CuSn
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Misc Attribute SFW-M12B5/AW-2PU
Nominal Current 4A
Nominal Voltage 60V
Number of Poles 5
Permitted cable outer temperature after assembling without vibration -30-90°C
Permitted cable outer temperature during assembling/handling -30-90°C
Positioning cable feed, box-sided N/A
Positioning cable feed, field-sided Straight
Rated current In 4A
Rated voltage 60V
Screened false
Shielding No
Thread Type M12
Type of electrical connection, box-sided Free conductor end
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided N/A
Type of plug-in contact, field sided Female (bus)
Vulcanized false
With LED indication false

Trustpilot