Bernstein Ltd. 6075689090 SFW-M12C4/AW-05PU 0.5m Black M12 4-Pin Cable

MPN
6075689090
EAN-13
4024337091971
Order Code
08-5991
Country of Origin
Germany
View Full Product Range (9)

Discontinued


The Bernstein SFW-M12C4/AW-0.5PU cable is manufactured by Bernstein and features a durable polyurethane exterior, ensuring flexibility and resistance to abrasion. It is designed for connectivity in industrial environments, offering reliable signal transmission for sensors and automation systems. The 0.5-metre length makes it ideal for short-range applications where space is limited.
Connector 1 M12
Connector 2 M12
Colour Black
Length 0.5m
Type Multi-core
Cable Length 0.5m
Cable Type Multi-core
Colour cable sheath Black
Contact Material Gold
Continuity resistance 5mOhm
Degree of protection (IP) IP68
Halogen free TRUE
IP Rating IP68
Material Polyurethane (PUR)
Material contact body CuSn
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Misc Attribute SFW-M12C4/AW-0,5PU
Nominal Current 4A
Nominal Voltage 250V
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -30-90°C
Permitted cable outer temperature during assembling/handling -30-90°C
Positioning cable feed, box-sided N/A
Positioning cable feed, field-sided Straight
Rated current In 4A
Rated voltage 250V
Screened false
Shielding No
Thread Type M12
Type of electrical connection, box-sided Free conductor end
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided N/A
Type of plug-in contact, field sided Female (bus)
Vulcanized false
With LED indication false

Trustpilot