Bernstein Ltd. 6075689088 S1W-M12C4/AW Cable M12 4-Pole 5m PUR Sheath Black

MPN
6075689088
EAN-13
4024337091957
Order Code
08-5989
Country of Origin
Germany
View Full Product Range (9)

Discontinued


Bernstein's S1W-M12C4/AW-5PU cable, identified by product code 6075689088, is designed for reliable electrical connections. This durable cable is commonly used in industrial automation systems. It ensures efficient power transmission and signal communication.
Connector 1 M12
Connector 2 M12
Colour Black
Length 5m
Type Cable
Cable Length 5m
Cable Type Multi-core
Colour cable sheath Black
Continuity resistance 5mOhm
Degree of protection (IP) IP68
Halogen free true
Material contact body CuSn
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Misc Attribute S1W-M12C4/AW-5PU
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -30 - 90°C
Permitted cable outer temperature during assembling/handling -30 - 90°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Straight
Rated current In 4A
Rated voltage 250V
Screened false
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided Female (bus)
Vulcanized false
With LED indication false

Trustpilot