Bernstein Ltd. 6075689086 S1W-M12A8/BW Cable 2m 8 Poles PUR Black

MPN
6075689086
EAN-13
4024337092039
Order Code
08-5987
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £37.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Bernstein manufactures the S1W-M12A8/BW-2PU Cable, known for its reliable connectivity and durable construction. The Bernstein 6075689086 Cable, available in a single piece, is ideal for industrial and automation applications. This cable ensures efficient data transmission in diverse environmental conditions.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Multi-core
Cable Length 2m
Cable Type Multi-core
Colour cable sheath Black
Contact Material Gold
Continuity resistance 5mOhm
Degree of protection (IP) IP68
Halogen free TRUE
IP Rating IP68
Material Polyurethane (PUR)
Material contact body CuSn
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Misc Attribute S1W-M12A8/BW-2PU
Nominal Current 2A
Nominal Voltage 30V
Number of Poles 8
Permitted cable outer temperature after assembling without vibration -30-90°C
Permitted cable outer temperature during assembling/handling -30-90°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Straight
Rated current In 2A
Rated voltage 30V
Screened false
Shielding No
Thread Type M12
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided Female (bus)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot