Bernstein Ltd. 6075685094 SRF-4/1/1-E025-U RFID Sensor Non-Contact 25cm Cable

MPN
6075685094
EAN-13
4024337092800
Order Code
08-5968
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £135.75 £135.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bernstein 6075685094 Safety button is a robust emergency power off switch designed for reliable operation in critical situations. Featuring durable construction, this safety button is suitable for use in industrial and commercial settings where emergency power disconnection is required. Typically, it is used in machinery and equipment to ensure immediate cessation of power in emergencies, enhancing overall safety.
Type Safety button
Ambient temperature -25-70°C
Coating housing Uncoated
Construction type housing Cuboid
Cross-/short circuit identification possible TRUE
Degree of protection (IP) Other
Degree of protection (NEMA) 4
Diameter sensor N/Amm
Explosion safety category for dust None
Explosion safety category for gas None
Height of sensor 15mm
Housing Material Plastic
Length of sensor 36mm
Max. output current at protected output 100mA
Mechanical mounting condition for sensor Other
Min. output current N/AmA
Misc Attribute SRF-4/1/1-E0,25-U
Number of contact energized outputs with signalling function 0
Number of protected contact energized outputs 0
Number of protected semiconductor outputs 2
Number of semiconductor outputs with signalling function 1
Performance level according to EN ISO 13849-1 Level e
Protected switch distance OFF 25mm
Protected switch distance ON 10mm
Rated supply voltage AC 50 Hz N/AV
Rated supply voltage AC 60 Hz N/AV
Rated supply voltage DC 24-24V
Sensor Output Type DC
SIL according to IEC 61508 3
Suitable for safety functions TRUE
Switching distance 13mm
Type of actuation Transponder
Type of electric connection Cable with connector
Type of interface for safety communication N/A
Type of switching output PNP
Voltage type DC
Width sensor 26mm
With monitoring function downstream switching devices FALSE
With status indication TRUE

Reviews

Be the first to submit a review

Trustpilot