Bernstein Ltd. 6062610014 Foot Switch 240V AC 10A 2-Pedal IP65 Cover

MPN
6062610014
EAN-13
2050001153517
Order Code
11-4504
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £331.81
10+ £300.58
50+ £272.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

The Bernstein foot switch F2-U1Z/U1Z UN is a durable 240 V AC device, featuring two pedals and a protective cover for enhanced safety. It is rated for 10 A, includes two makers and two breakers, and offers an IP65 protection rating. Typically used in industrial environments, this foot switch aids in hands-free operation of machinery.
Type Foot switch
Contact Configuration momentary
Operation 2-pedal
Switching Current 10A
Voltage Rating 240V AC
Colour Red
Connection Screws
Degree of protection (IP) IP65
Degree of protection (NEMA) 1
Depth 250mm
Height 145mm
IP Rating IP65
Material Metal
Maximum Temperature +80°C
Min. temperature -30°C
Misc Attribute F2-U1Z/U1Z UN
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 2
Number of Switch Positions 2
Rated operation current Ie at AC-15, 230 V 3A
Suitable for safety functions true
Switch position 2 x Off/(On)
Switch/button features + protective cover
Switching function latching false
Thread Size M20
Type of command On or off
Width 277mm
With interlocking false
With protection hood true
With protective insulation false

Reviews

Be the first to submit a review

Trustpilot