Bernstein Ltd. 2690000005 Rope Clip Egg-Shaped 28x15x12mm 1 Piece

MPN
2690000005
EAN-13
4064161265384
Order Code
08-5951
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.43 £9.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Bernstein's rope clip is egg-shaped with dimensions of 28 x 15 x 12 mm, ensuring a compact and efficient design. This device is typically used for securing ropes, making it an essential tool for maritime, climbing, or utility applications. Its durable construction and precise engineering reflect Bernstein's commitment to quality.
Type Rope clip
Dimensions (L x W x H) 28 x 15 x 12 mm
Fall blocking N/A
Height 12mm
Length 28mm
Material Zinc
Misc Attribute Bernstein Werkzeugfabrik
Suitable for horizontal use N/A
Suitable for lanyard diameter 3 - 3mm
Suitable for vertical use N/A
Switch/button features Egg-shaped
Width 15mm
With connecting line false

Reviews

Be the first to submit a review

Trustpilot