Bernstein 9-361-0 ESD floormat Antistatic Mat Blue 1200x600mm

MPN
9-361-0
Brand
Bernstein
EAN-13
4250838528122
Order Code
13-7290
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £55.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 15/11/2026

Bernstein Tools 9-361-0 delivers a high-quality ESD floormat designed to provide effective electrostatic discharge (ESD) protection in sensitive electronic environments. Measuring 1200x600mm, this antistatic mat is crafted to ensure that components are shielded from potential damaging static electricity by allowing charges to dissipate safely to earth, thanks to its efficient earthed connection. Constructed from durable materials, the mat offers reliable protective grounding, making it an essential component for any Electrostatic Protected Area (EPA). Engineers and technicians use these mats to safeguard sensitive electronic assemblies, components, and equipment during manufacturing, repair, and testing processes, thereby maintaining the integrity and functionality of electronic devices.
Type ESD floormat
Length 1200mm
Width 600mm
Thickness Not Specified
Range of use ESD

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot