Bernstein 9-205-B SPANNFIX Vice 360° Rotation 50mm Jaws High Precision

MPN
9-205-B
Brand
Bernstein
EAN-13
4250838537872
Order Code
08-6076
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £618.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bernstein Tools for Electronics 9-205-B Vice features a jaw width of 50 mm and a maximum span width of 70 mm, making it well-suited for precise electronic work. This SPANNFIX vice is ideal for holding small components securely during assembly or repair tasks. Bernstein Tools for Electronics ensures reliable quality for professional applications.
Type Vice
Jaw Width 70mm
Material Aluminium (die-cast)
Span width (table clamp) 80mm
Tension 1470N
Weight 1.45kg

Reviews

Be the first to submit a review

Trustpilot