Bernstein 6-814 Wrench Key 2.0mm

MPN
6-814
Brand
Bernstein
EAN-13
4250838508032
Order Code
49-9355
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.391
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

Angled hexagonal key, often referred to as an 'Allen' key.


  • Size 2.0mm
  • Length 55mm
  • Made from burnished steel
Type Hex metric
Hex Key Size 2mm
Material Nickel plated steel
Pieces 1
Size 2.0mm
Size 2 0mm

Reviews

Be the first to submit a review

Trustpilot