Bernstein 6-632 Wrench Key 0.9mm With Dissipative Handle

MPN
6-632
Brand
Bernstein
EAN-13
4250838507585
Order Code
49-9289
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £5.35 £4.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

This 0.9mm hexagonal wrench key from Bernstein has an ergonomically designed dissipative handle made from conductive black plastic and a swivel top which enables precision working with minimum effort.


  • Spanner opening 0.9mm
  • Blade length 50mm
  • Handle length 90mm
  • Chrome-plated hardened chrome vanadium blades with black tip
  • Impact resistant handle
  • Electrostatic discharge according to DIN EN 100015/1
  • Manufacturer's part 6-632
Length 140mm
ESD Safe Yes
Tip Type Hex
Tip Size 0.9mm
VDE/1000V Approved No
Insulation Type ESD
Product Type Screwdriver
Spanner opening 0.9mm

Reviews

Be the first to submit a review

Trustpilot