Bernstein 5-433 "Carbofib" Tips Tweezers 125mm Fine Flat Tips 1mm Width

MPN
5-433
Brand
Bernstein
EAN-13
4250838506557
Order Code
49-8750
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £23.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

These special tweezers from Bernstein have soft, conductive "Carbofib" plastic tips and are ideal for use with highly sensitive components and assemblies.
  • Rounded tips, 1.5mm wide
  • Anti-magnetic
  • Acid-free
  • ESD safe
  • Length 125mm
  • Manufacturer's part 5-433
Type Tweezer
Point Type Straight flat
Length 125mm
Material Carbon fibre

Reviews

Be the first to submit a review

Trustpilot