Bernstein 5-009 Component Tweezers 140mm Nickel-Plated

MPN
5-009
Brand
Bernstein
EAN-13
4250838505215
Order Code
49-8636
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

These electronic component tweezers from Bernstein have insulated jaws suitable for gripping flat components.


  • Made from nickel-plated steel
  • Jaws 5.5mm wide
  • Length 140mm
  • Manufacturer's part 5-009
Type Component tweezers
Point Type Component tweezers
Length 140mm
Material Nickel plated steel

Reviews

Be the first to submit a review

Trustpilot