Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 4-610 ESD Slotted Screwdriver Set In Table Support - 6 Piece

Order Code:

49-8618

Brand: Bernstein MPN: 4-610 EAN-13: 4250838504881
  • Country of Origin:
  • View All

Discontinued


Set of 6 slotted ESD electronic screwdrivers from Bernstein with ergonomically designed slim handles and made from conductive black plastic which have a swivel top to guarantee precise operation. These screwdrivers include a range of sizes and are supplied in a practical table support for easy storage.
  • Chrome-plated hardened chrome vanadium blade with black tip
  • Impact resistant conductive handle
  • Handle length 90mm
  • ESD according to DIN EN 100015/1
  • Made in Germany
  • Manufacturer's part 4-610

Set includes the following screwdrivers: 50 x 0.8mm (Rapid code 49-9260), 50 x 1.2mm (49-9261), 50 x 1.5mm (49-9262), 50 x 1.8mm (49-9263), 60 x 2mm (49-9264), 60 x 2.5mm (49-9265) and 60 x 3mm (49-9266).
Number of Pieces 6
Drive Type(s) Slotted

Trustpilot